Brightking 2RL1400L-8/B
| Manufacturer | BrightkingAsian Brands |
| MPN | 2RL1400L-8/B |
| LCSC Part # | C522311 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 1.4kV 5kA 2 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Brightking | |
| Packaging | Through Hole | |
| Operating Temperature Range | -40℃~+85℃ | |
| Tolerance | ±20% | |
| Impulse Discharge Current | 5kA | |
| Voltage - DC Spark Over (Nom) | 1.4kV;2.2kV | |
| Capacitance | 1.5pF | |
| Diameter (φD) | 8mm | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Provide ultra-fast response to surge voltage from slow-rising surge of 100V/s to rapid-rising surge of 1 KV/μs
- Stable breakdown voltage
- High insulation resistance
- Low capacitance (≤1.5pF)
- High holdover voltage
- Large absorbing transient current capability
- Micro-Gap Design
- Size: 8.0mm * 8.0mm
- Storage and operating temperature: -40°C ~ +85°C
- Meets MSL level 1, per J-STD-020
- Safety certification: E327997
Applications
AI Translation
- Repeaters
- Modems
- Telephone Interface
- Line cards
- Data communication equipment
- Line test equipment
In-Stock: 480
480 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3328 | $ 1.66 |
| 50+ | $ 0.2656 | $ 13.28 |
| 150+ | $ 0.2369 | $ 35.54 |
| 500+ | $ 0.201 | $ 100.50 |
| 2,500+ | $ 0.185 | $ 462.50 |
| 5,000+ | $ 0.1754 | $ 877.00 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Brightking | |
| Packaging | Through Hole | |
| Operating Temperature Range | -40℃~+85℃ | |
| Tolerance | ±20% | |
| Impulse Discharge Current | 5kA | |
| Voltage - DC Spark Over (Nom) | 1.4kV;2.2kV | |
| Capacitance | 1.5pF | |
| Diameter (φD) | 8mm | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Provide ultra-fast response to surge voltage from slow-rising surge of 100V/s to rapid-rising surge of 1 KV/μs
- Stable breakdown voltage
- High insulation resistance
- Low capacitance (≤1.5pF)
- High holdover voltage
- Large absorbing transient current capability
- Micro-Gap Design
- Size: 8.0mm * 8.0mm
- Storage and operating temperature: -40°C ~ +85°C
- Meets MSL level 1, per J-STD-020
- Safety certification: E327997
Applications
AI Translation
- Repeaters
- Modems
- Telephone Interface
- Line cards
- Data communication equipment
- Line test equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



