Brightking 2RL075M-5-SST4.2
| Manufacturer | BrightkingAsian Brands |
| MPN | 2RL075M-5-SST4.2 |
| LCSC Part # | C522301 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | GDT 75V 5kA 2 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Brightking | |
| Packaging | SMD | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 4.2mm | |
| Height | 5mm | |
| Tolerance | ±20% | |
| Impulse Discharge Current | 5kA | |
| Width | 5mm | |
| Voltage - DC Spark Over (Nom) | 75V;700V | |
| Capacitance | 1pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Provide ultra-fast response to surge voltage from slow-rising surge of 100V/s to rapid-rising surge of 1KV/μs
- Stable breakdown voltage
- High insulation resistance
- Low capacitance (≤1pF)
- High holdover voltage
- Large absorbing transient current capability
- Micro-Gap Design
- Size: 5.0mm*4.2mm
- Square ceramic tube for SMD
- Storage and operating temperature: -40°C ~ +85°C
- Meets MSL level 1, per J-STD-020
- Safety certification: UL: E244458& E327997
Applications
AI Translation
- Repeaters, Modems
- Telephone Interface, Line cards
- Data communication equipment
- Line test equipment
In-Stock: 9,905
9,905 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2082 | $ 1.04 |
| 50+ | $ 0.1669 | $ 8.35 |
| 150+ | $ 0.1492 | $ 22.38 |
| 800+ | $ 0.1272 | $ 101.76 |
| 2,400+ | $ 0.1173 | $ 281.52 |
| 4,800+ | $ 0.1114 | $ 534.72 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Brightking | |
| Packaging | SMD | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 4.2mm | |
| Height | 5mm | |
| Tolerance | ±20% | |
| Impulse Discharge Current | 5kA | |
| Width | 5mm | |
| Voltage - DC Spark Over (Nom) | 75V;700V | |
| Capacitance | 1pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Provide ultra-fast response to surge voltage from slow-rising surge of 100V/s to rapid-rising surge of 1KV/μs
- Stable breakdown voltage
- High insulation resistance
- Low capacitance (≤1pF)
- High holdover voltage
- Large absorbing transient current capability
- Micro-Gap Design
- Size: 5.0mm*4.2mm
- Square ceramic tube for SMD
- Storage and operating temperature: -40°C ~ +85°C
- Meets MSL level 1, per J-STD-020
- Safety certification: UL: E244458& E327997
Applications
AI Translation
- Repeaters, Modems
- Telephone Interface, Line cards
- Data communication equipment
- Line test equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



