LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Brightking 2RK3000L-8-NAC18/B product image
  • 2RK3000L-8-NAC18/B thumbnail 1
  • 2RK3000L-8-NAC18/B thumbnail 2
  • 2RK3000L-8-NAC18/B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Brightking 2RK3000L-8-NAC18/BRoHS

Manufacturer
BrightkingAsian Brands
MPN
2RK3000L-8-NAC18/B
LCSC Part #
C522281
Packaging
Through Hole,D8xL8mm
Customer #
Key Attributes
GDT 3kV 3kA 2 POLE TH
Datasheetpdf iconBrightking 2RK3000L-8-NAC18/B
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1623$ 0.81
50+$ 0.1587$ 7.94
200+$ 0.1539$ 30.78
500+$ 0.1515$ 75.75
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBrightking
PackagingThrough Hole,D8xL8mm
Operating Temperature Range-40℃~+85℃
Height8mm
Tolerance-
Impulse Discharge Current3kA
Voltage - DC Spark Over (Nom)3kV;5kV
Capacitance2pF
Diameter (φD)8mm
Number of Poles2

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Provide ultra-fast response to surge voltage from slow-rising surge of 100V/s to rapid-rising surge of 1KV/μs.
  • Stable breakdown voltage.
  • High insulation resistance.
  • Low capacitance (≤2.0pF)
  • High holdover voltage
  • Large absorbing transient current capability.
  • Micro-Gap Design
  • Size: 8.0mm*8.0mm
  • Storage and operational temperature: -40°C~+85°C
  • Meets MSL level 1, per J-STD-020
  • Safety certification: E327997

Applications

AI Translation
  • Repeaters
  • Modems
  • Telephone Interface
  • Line cards
  • Data communication equipment
  • Line test equipment