LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Brightking 2RK2500L-8/B product image
  • 2RK2500L-8/B thumbnail 1
  • 2RK2500L-8/B thumbnail 2
  • 2RK2500L-8/B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Brightking 2RK2500L-8/BRoHS

Manufacturer
BrightkingAsian Brands
MPN
2RK2500L-8/B
LCSC Part #
C522274
Packaging
-
Customer #
Key Attributes
GDT 2.5kV 2.5kA 2 POLE
Datasheetpdf iconBrightking 2RK2500L-8/B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4684$ 0.47
10+$ 0.3757$ 3.76
30+$ 0.3355$ 10.07
100+$ 0.2845$ 28.45
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBrightking
Packaging-
Impulse Discharge Current2.5kA
Tolerance±20%
Voltage - DC Spark Over (Nom)2.5kV
Capacitance1.5pF
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Provide ultra-fast response to surge voltage from slow-rising surge of 100V/s to rapid-rising surge of 1 KV/μs
  • Stable breakdown voltage
  • High insulation resistance
  • Low capacitance (≤1.5pF)
  • High holdover voltage
  • Large absorbing transient current capability
  • Micro-Gap Design
  • Size: 8.0mm * 8.0mm
  • Storage and operating temperature: -40°C ~ +85°C
  • Meets MSL level 1, per J-STD-020
  • Safety certification: E327997

Applications

AI Translation
  • Repeaters
  • Modems
  • Telephone Interface
  • Line cards
  • Data communication equipment
  • Line test equipment