Brightking 2RK1800M-6
| Manufacturer | BrightkingAsian Brands |
| MPN | 2RK1800M-6 |
| LCSC Part # | C522271 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | GDT 1.8kV 3kA 2 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Brightking | |
| Packaging | SMD | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 4.2mm | |
| Height | 6.2mm | |
| Tolerance | ±20% | |
| Impulse Discharge Current | 3kA | |
| Width | 6.2mm | |
| Voltage - DC Spark Over (Nom) | 1.8kV;2.6kV | |
| Capacitance | 1pF | |
| Pitch | 3.5mm | |
| Diameter (φD) | 6mm | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Provide ultra-fast response to surge voltage from slow-rising surge of 100V/s to rapid-rising surge of 1 KV/μs
- Stable breakdown voltage
- High insulation resistance
- Low capacitance (≤1pF)
- High holdover voltage
- Large absorbing transient current capability
- Micro-Gap Design
- Size: 6.2mm*4.2mm
- Storage and operating temperature: -40°C ~ +85°C
- Meets MSL level 1, per J-STD-020
- Safety certification: E244458 & E327997
Applications
AI Translation
- Repeaters
- Modems
- Telephone Interface
- Line cards
- Data communication equipment
- Line test equipment
In-Stock: 105
105 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2788 | $ 1.39 |
| 50+ | $ 0.2175 | $ 10.88 |
| 150+ | $ 0.1912 | $ 28.68 |
| 800+ | $ 0.1584 | $ 126.72 |
| 2,400+ | $ 0.1438 | $ 345.12 |
| 4,800+ | $ 0.135 | $ 648.00 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Brightking | |
| Packaging | SMD | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 4.2mm | |
| Height | 6.2mm | |
| Tolerance | ±20% | |
| Impulse Discharge Current | 3kA | |
| Width | 6.2mm | |
| Voltage - DC Spark Over (Nom) | 1.8kV;2.6kV | |
| Capacitance | 1pF | |
| Pitch | 3.5mm | |
| Diameter (φD) | 6mm | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Provide ultra-fast response to surge voltage from slow-rising surge of 100V/s to rapid-rising surge of 1 KV/μs
- Stable breakdown voltage
- High insulation resistance
- Low capacitance (≤1pF)
- High holdover voltage
- Large absorbing transient current capability
- Micro-Gap Design
- Size: 6.2mm*4.2mm
- Storage and operating temperature: -40°C ~ +85°C
- Meets MSL level 1, per J-STD-020
- Safety certification: E244458 & E327997
Applications
AI Translation
- Repeaters
- Modems
- Telephone Interface
- Line cards
- Data communication equipment
- Line test equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



