UGREEN 40780
| Manufacturer | UGREENAsian Brands |
| MPN | 40780 |
| LCSC Part # | C5222432 |
| Packaging | - |
| Customer # | |
| Key Attributes | Barrel Audio Cables RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Barrel Connector Cables Assemblies/Barrel Audio Cables | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| Flat line width | - | |
| Joint type | - | |
| colour | Black | |
| Outer material | Cotton mesh braided | |
| Joint material | Gold Plated | |
| Wire diameter | 4.9mm | |
| shield | - | |
| category | Silver-Plated AUX Audio Cable | |
| Thread body technology | - | |
| Shell material | Thickened galvanized alloy | |
| Core material | Silver-plated Wire Core | |
| Line length | 1.5m |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Barrel Connector Cables Assemblies/Barrel Audio Cables | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| Flat line width | - | |
| Joint type | - | |
| colour | Black | |
| Outer material | Cotton mesh braided | |
| Joint material | Gold Plated |
| Type | Description | |
|---|---|---|
| Wire diameter | 4.9mm | |
| shield | - | |
| category | Silver-Plated AUX Audio Cable | |
| Thread body technology | - | |
| Shell material | Thickened galvanized alloy | |
| Core material | Silver-plated Wire Core | |
| Line length | 1.5m |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.8839 | $ 5.88 |
| 10+ | $ 4.5276 | $ 45.28 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Barrel Connector Cables Assemblies/Barrel Audio Cables | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| Flat line width | - | |
| Joint type | - | |
| colour | Black | |
| Outer material | Cotton mesh braided | |
| Joint material | Gold Plated | |
| Wire diameter | 4.9mm | |
| shield | - | |
| category | Silver-Plated AUX Audio Cable | |
| Thread body technology | - | |
| Shell material | Thickened galvanized alloy | |
| Core material | Silver-plated Wire Core | |
| Line length | 1.5m |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Barrel Connector Cables Assemblies/Barrel Audio Cables | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| Flat line width | - | |
| Joint type | - | |
| colour | Black | |
| Outer material | Cotton mesh braided | |
| Joint material | Gold Plated |
| Type | Description | |
|---|---|---|
| Wire diameter | 4.9mm | |
| shield | - | |
| category | Silver-Plated AUX Audio Cable | |
| Thread body technology | - | |
| Shell material | Thickened galvanized alloy | |
| Core material | Silver-plated Wire Core | |
| Line length | 1.5m |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



