UGREEN 80414
| Manufacturer | UGREENAsian Brands |
| MPN | 80414 |
| LCSC Part # | C5222336 |
| Packaging | - |
| Customer # | |
| Key Attributes | Category 7 ultra-thin Gigabit Ethernet cable 0.5m Modular/Ethernet Cables (RJ45, RJ11) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| CoreWireGauge | 32AWG pure copper | |
| TransmissionSpeed | 10Gbps | |
| Twisting Method | Twisted pair | |
| Transmission Bandwidth | 500Mhz | |
| NetworkCableConnectionMethod | 568B | |
| Type | Category 7 ultra-thin Gigabit Ethernet cable | |
| Length | 0.5m | |
| WireDiameter | 3.8mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| CoreWireGauge | 32AWG pure copper | |
| TransmissionSpeed | 10Gbps | |
| Twisting Method | Twisted pair |
| Type | Description | |
|---|---|---|
| Transmission Bandwidth | 500Mhz | |
| NetworkCableConnectionMethod | 568B | |
| Type | Category 7 ultra-thin Gigabit Ethernet cable | |
| Length | 0.5m | |
| WireDiameter | 3.8mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3989 | $ 2.40 |
| 10+ | $ 1.7562 | $ 17.56 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| CoreWireGauge | 32AWG pure copper | |
| TransmissionSpeed | 10Gbps | |
| Twisting Method | Twisted pair | |
| Transmission Bandwidth | 500Mhz | |
| NetworkCableConnectionMethod | 568B | |
| Type | Category 7 ultra-thin Gigabit Ethernet cable | |
| Length | 0.5m | |
| WireDiameter | 3.8mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| CoreWireGauge | 32AWG pure copper | |
| TransmissionSpeed | 10Gbps | |
| Twisting Method | Twisted pair |
| Type | Description | |
|---|---|---|
| Transmission Bandwidth | 500Mhz | |
| NetworkCableConnectionMethod | 568B | |
| Type | Category 7 ultra-thin Gigabit Ethernet cable | |
| Length | 0.5m | |
| WireDiameter | 3.8mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



