DIODES AP2213M-3.3TRG1
| Manufacturer | |
| Mfr. Part # | AP2213M-3.3TRG1 |
| LCSC Part # | C5221853 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 500mA Low Noise LDO Regulator |
| Description | 3.3V 18V Positive Fixed SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
54
54
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4365 | $ 0.44 |
10+ | $ 0.3519 | $ 3.52 |
30+ | $ 0.3166 | $ 9.50 |
100+ | $ 0.272 | $ 27.20 |
500+ | $ 0.2521 | $ 126.05 |
1,000+ | $ 0.2398 | $ 239.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$