3PEAK TPC112S8-TR
| Manufacturer |
3PEAK
Asian Brands |
| Mfr. Part # | TPC112S8-TR |
| LCSC Part # | C5221790 |
| Package | TSSOP-16 |
| Customer # | |
| Description | 14us 2.7V~5.5V 0.25LSB TSSOP-16 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | 3PEAK | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,017
2,017
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.7414 | $ 3.74 |
10+ | $ 3.1192 | $ 31.19 |
30+ | $ 2.7289 | $ 81.87 |
100+ | $ 2.329 | $ 232.90 |
500+ | $ 2.1483 | $ 1074.15 |
1,000+ | $ 2.0699 | $ 2069.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$