ST M24256E-FMN6TP
| Manufacturer | |
| MPN | M24256E-FMN6TP |
| LCSC Part # | C5221744 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 256-Kbit serial I2C bus EEPROM with configurable device address and preprogrammed device address |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Voltage - Supply | 1.65V~5.5V | |
| Memory Size | 256Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M24256E-F is a 256-Kbit I²C-compatible EEPROM (electrically erasable programmable read only memory) organized as 32x8 bits. The M24256E-F can operate with a supply voltage from 1.65 V to 5.5 V, with a clock frequency of 1MHz (or less), over an ambient temperature range of -40 ℃/+85 ℃. It can also operate down to 1.6 V under some restricting conditions. The M24256E-F offers an additional page of 64 bytes, named identification page, which can be used to store sensitive application parameters which can be (later) permanently locked in read-only mode. The M24256E-F offers also an additional 8-bit register, named the configurable device address (CDA) register authorizing the user, through software, to configure up to eight possibilities of chip enable address. On demand, the eeprom can be delivered with a preprogrammed and locked device address (001).
Features
- Compatible with following I²C bus modes: 1 MHz (Fast-mode Plus), 400 kHz (Fast-mode), 100 kHz (Standard-mode)
- Memory array: 256 Kbit (32 Kbytes) of EEPROM
- Page size: 64 bytes
- Additional identification page
- Single supply voltage: 1.6 to 5.5 V
- Operating temperature range: From -40 ℃ up to +85 ℃
- Write cycle time: Byte write within 5 ms, Page write within 5 ms
- Random and sequential read modes
- Write protection of the whole memory array
- Configurable device address
- Preprogrammed device address (on demand)
- Enhanced ESD / latch-up protection
- More than 4 million write cycles
- More than 200-year data retention
- Package: SO8N ECOPACK2, TSSOP8 ECOPACK2, UFDFPN8 ECOPACK2, UFDFPN5 ECOPACK2
- RoHS-compliant and halogen-free
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3069 | $ 1.53 |
| 50+ | $ 0.2538 | $ 12.69 |
| 150+ | $ 0.231 | $ 34.65 |
| 500+ | $ 0.2026 | $ 101.30 |
| 2,500+ | $ 0.19 | $ 475.00 |
| 5,000+ | $ 0.1824 | $ 912.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Voltage - Supply | 1.65V~5.5V | |
| Memory Size | 256Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M24256E-F is a 256-Kbit I²C-compatible EEPROM (electrically erasable programmable read only memory) organized as 32x8 bits. The M24256E-F can operate with a supply voltage from 1.65 V to 5.5 V, with a clock frequency of 1MHz (or less), over an ambient temperature range of -40 ℃/+85 ℃. It can also operate down to 1.6 V under some restricting conditions. The M24256E-F offers an additional page of 64 bytes, named identification page, which can be used to store sensitive application parameters which can be (later) permanently locked in read-only mode. The M24256E-F offers also an additional 8-bit register, named the configurable device address (CDA) register authorizing the user, through software, to configure up to eight possibilities of chip enable address. On demand, the eeprom can be delivered with a preprogrammed and locked device address (001).
Features
- Compatible with following I²C bus modes: 1 MHz (Fast-mode Plus), 400 kHz (Fast-mode), 100 kHz (Standard-mode)
- Memory array: 256 Kbit (32 Kbytes) of EEPROM
- Page size: 64 bytes
- Additional identification page
- Single supply voltage: 1.6 to 5.5 V
- Operating temperature range: From -40 ℃ up to +85 ℃
- Write cycle time: Byte write within 5 ms, Page write within 5 ms
- Random and sequential read modes
- Write protection of the whole memory array
- Configurable device address
- Preprogrammed device address (on demand)
- Enhanced ESD / latch-up protection
- More than 4 million write cycles
- More than 200-year data retention
- Package: SO8N ECOPACK2, TSSOP8 ECOPACK2, UFDFPN8 ECOPACK2, UFDFPN5 ECOPACK2
- RoHS-compliant and halogen-free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



