FUXINSEMI C4D15120D
| Manufacturer | FUXINSEMIAsian Brands |
| MPN | C4D15120D |
| LCSC Part # | C5221597 |
| Packaging | TO-247-3 |
| Customer # | |
| Key Attributes | DIODE ARRAY SIC 1.2kV 24.5A TO-247-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | TO-247-3 | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 1.5V@8A | |
| Reverse Leakage Current (Ir) | 250uA@1200V | |
| Current - Rectified | 24.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1.2 - KVolt Schottky Rectifier
- Zero Reverse Recovery Current
- High - Frequency Operation
- Temperature - Independent Switching Behavior
- Positive Temperature Coefficient on VF
- Replace Bipolar with Unipolar Rectifiers
- Essentially No Switching Losses
- Higher Efficiency
- Reduction of Heat Sink Requirements
- Parallel Devices Without Thermal Runaway
Applications
AI Translation
- Switch Mode Power Supplies (SMPS)
- Boost diodes in PFC or DC/DC stages
- Free Wheeling Diodes in Inverter stages
- AC/DC converters
In-Stock: 64
64 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5222 | $ 2.52 |
| 10+ | $ 2.1343 | $ 21.34 |
| 30+ | $ 1.8912 | $ 56.74 |
| 90+ | $ 1.6434 | $ 147.91 |
| 510+ | $ 1.5307 | $ 780.66 |
| 990+ | $ 1.4824 | $ 1467.58 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | TO-247-3 | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 1.5V@8A | |
| Reverse Leakage Current (Ir) | 250uA@1200V | |
| Current - Rectified | 24.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1.2 - KVolt Schottky Rectifier
- Zero Reverse Recovery Current
- High - Frequency Operation
- Temperature - Independent Switching Behavior
- Positive Temperature Coefficient on VF
- Replace Bipolar with Unipolar Rectifiers
- Essentially No Switching Losses
- Higher Efficiency
- Reduction of Heat Sink Requirements
- Parallel Devices Without Thermal Runaway
Applications
AI Translation
- Switch Mode Power Supplies (SMPS)
- Boost diodes in PFC or DC/DC stages
- Free Wheeling Diodes in Inverter stages
- AC/DC converters
C5221597 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



