LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Seiko Q-SC16S0322070AAAN product image
  • Q-SC16S0322070AAAN thumbnail 1
  • Q-SC16S0322070AAAN thumbnail 2
  • Q-SC16S0322070AAAN thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Seiko Q-SC16S0322070AAANRoHS

Manufacturer
MPN
Q-SC16S0322070AAAN
LCSC Part #
C5221452
Packaging
SMD1610-2P
Customer #
Key Attributes
CRYSTAL 32.768kHz 7pF SMD
Datasheetpdf iconSeiko Q-SC16S0322070AAAN

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSeiko
PackagingSMD1610-2P
Operating Temperature-40℃~+85℃
Load Capacitance7pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)90kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Lead-free
  • Fully halogen-free
  • RoHS compliant
In-Stock: 4,565
4,565 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2928$ 1.46
50+$ 0.2287$ 11.44
150+$ 0.2012$ 30.18
500+$ 0.1593$ 79.65
2,500+$ 0.144$ 360.00
5,000+$ 0.1349$ 674.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$