LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
hanxia HX 2.54-2P ST 200mm 24AWG product image
  • HX 2.54-2P ST 200mm 24AWG thumbnail 1
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Cable Assembly Rectangular L200mm Double End Same DirectionRoHS

Manufacturer
hanxiaAsian Brands
MPN
HX 2.54-2P ST 200mm 24AWG
LCSC Part #
C5221424
Packaging
-
Customer #
Key Attributes
hanxia terminal wire 2.54mm double end same direction 2P 200mm 1 piece
Datasheetpdf iconhanxia HX 2.54-2P ST 200mm 24AWG

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCable Assemblies/Rectangular Cable Assemblies
Manufacturerhanxia
Packaging-
CopperContent-
NumberOfTerminals(PCS)-
NumberOfWires(PCS)-
ConnectorSystem-
NumberOfAdhesiveShells(PCS)-
WireRodUL1007 24AWG
Centerline(Pitch)-
Conductor diameter-
Category-
ThreadLength200mm
temperature range-
Suggested warranty period-
specifications-
Actual warranty period-
Wire gauge24AWG
Conduction resistance-
Buckle-
Wire spacing-
contact-
WireDiameter(mm)-
WithstandVoltage-;-
Digit-
InsulationResistance-;-
Number Of Poles-
ContactResistance-
RatedCurrent-
RatedVoltage-
impedance-
gain-
frequency-
RF series-
material quality-
Maximum current-
Number of ports-
Maximum voltage-
Insulation strength-
Pitch2.54mm
Number of stitches2P
ProductUsage-
Wire diameter-
ProductLineGauge-
attachment2 plastic shells, 4 terminals
WorkingTemperature-
Connection modeDouble-ended same direction
Number of connected ends-
typeTerminal wire
Line number2
Interface type-
Tail processing-
Pin count-
Standing Poppy-
Applicable wire range-
Material thickness-
Insert thickness-
Wiring Method-
CoreWireGauge-
ApplicableSubstrateThickness-
ColorRed, black
size-
material-
Length-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece
In-Stock: 1,970
1,970 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1273$ 0.64
50+$ 0.1201$ 6.01
1,000+$ 0.0977$ 97.70
5,000+$ 0.0941$ 470.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$