YIYUAN YTS2193GU
| Manufacturer | YIYUANAsian Brands |
| MPN | YTS2193GU |
| LCSC Part # | C5221258 |
| Packaging | SMD,6x3.8mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 300gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Packaging | SMD,6x3.8mm | |
| Voltage Rating | 32V | |
| Switching Life | 100,000 cycles | |
| Width | 3.8mm | |
| Operating Temperature | -30℃~+80℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 3N | |
| Actuator Style | Round Button | |
| Circuit | SPST | |
| Actuator/Cap Color | - | |
| Length | 6mm | |
| Height | 2.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2463$ 0.1232 | $ 0.62 |
| 50+ | $ 0.1935$ 0.0968 | $ 4.84 |
| 150+ | $ 0.1709$ 0.0855 | $ 12.83 |
| 500+ | $ 0.1427$ 0.0714 | $ 35.70 |
| 3,000+ | $ 0.1238$ 0.0619 | $ 185.70 |
| 6,000+ | $ 0.1163$ 0.0582 | $ 349.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Packaging | SMD,6x3.8mm | |
| Voltage Rating | 32V | |
| Switching Life | 100,000 cycles | |
| Width | 3.8mm | |
| Operating Temperature | -30℃~+80℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 3N | |
| Actuator Style | Round Button | |
| Circuit | SPST | |
| Actuator/Cap Color | - | |
| Length | 6mm | |
| Height | 2.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



