YIYUAN YTS2192GU
| Manufacturer |
YIYUAN
Asian Brands |
| Mfr. Part # | YTS2192GU |
| LCSC Part # | C5221256 |
| Package | SMD,6x3.8mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 200gf SMD |
| Description | Tactile Switch SPST 200gf 2.5mm 6mm x 3.8mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Package | SMD,6x3.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
40 
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1228 | $ 0.61 |
50+ | $ 0.12 | $ 6.00 |
150+ | $ 0.1181 | $ 17.72 |
500+ | $ 0.1161 | $ 58.05 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$