YIYUAN YTSD011WB
| Manufacturer | YIYUANAsian Brands |
| MPN | YTSD011WB |
| LCSC Part # | C5221255 |
| Packaging | Through Hole,10x5.8mm |
| Customer # | |
| Key Attributes | SWITCH LIMIT 1mA 5V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | YIYUAN | |
| Packaging | Through Hole,10x5.8mm | |
| Operating Temperature | -30℃~+80℃ | |
| Voltage Rating | 5V | |
| Current Rating | 1mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3148 | $ 0.31 |
| 10+ | $ 0.3072 | $ 3.07 |
| 30+ | $ 0.3026 | $ 9.08 |
| 100+ | $ 0.298 | $ 29.80 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | YIYUAN | |
| Packaging | Through Hole,10x5.8mm | |
| Operating Temperature | -30℃~+80℃ | |
| Voltage Rating | 5V | |
| Current Rating | 1mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



