LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XINGLIGHT XL-HD3535HIR-T4A2 product image
  • XL-HD3535HIR-T4A2 thumbnail 1
  • XL-HD3535HIR-T4A2 thumbnail 2
  • XL-HD3535HIR-T4A2 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XINGLIGHT XL-HD3535HIR-T4A2RoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-HD3535HIR-T4A2
LCSC Part #
C5221244
Packaging
SMD3535-3P
Customer #
Key Attributes
EMITTER IR 840nm~870nm 700mA SMD
Datasheetpdf iconXINGLIGHT XL-HD3535HIR-T4A2

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerXINGLIGHT
PackagingSMD3535-3P
Voltage - DC Reverse(Vr)5V
Current - DC Forward(If)700mA
Half wave width50nm
Wavelength - Dominant840nm~870nm
Voltage - Forward(Vf)1.5V~1.6V
Viewing Angle120°
Operating Temperature-40℃~+100℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Die size: 28mil * 28mil
  • Emission color & encapsulant: Infrared (invisible) / colorless transparent encapsulant
  • Package: 3535 package
  • Wavelength: 850 nm
  • Viewing angle: 120°
  • RoHS-compliant environmental process
  • EIA standard packaging
  • Compatible with SMT automated assembly
  • Compatible with reflow soldering process

Applications

AI Translation
  • Infrared Application Systems
  • Infrared Cameras
  • Security Surveillance
  • Wireless Communications
In-Stock: 4,917
4,917 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4623$ 0.46
10+$ 0.363$ 3.63
30+$ 0.3207$ 9.62
100+$ 0.2686$ 26.86
500+$ 0.2442$ 122.10
1,000+$ 0.2295$ 229.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$