LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XINGLIGHT XL-2835HIR-T202 product image
  • XL-2835HIR-T202 thumbnail 1
  • XL-2835HIR-T202 thumbnail 2
  • XL-2835HIR-T202 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL-2835HIR-T202RoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-2835HIR-T202
LCSC Part #
C5221242
Packaging
SMD2835-2P
Customer #
Key Attributes
EMITTER IR 840nm~870nm 100mA SMD
Datasheetpdf iconXINGLIGHT XL-2835HIR-T202
In-Stock: 42,020
42,020 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0634$ 0.0603$ 0.60
100+$ 0.0502$ 0.0477$ 4.77
300+$ 0.0435$ 0.0414$ 12.42
1,000+$ 0.0385$ 0.0366$ 36.60
4,000+$ 0.0329$ 0.0313$ 125.20
8,000+$ 0.0309$ 0.0294$ 235.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerXINGLIGHT
PackagingSMD2835-2P
Voltage - DC Reverse(Vr)5V
Current - DC Forward(If)100mA
Half wave width35nm
Wavelength - Dominant840nm~870nm
Voltage - Forward(Vf)1.4V~2.1V
Viewing Angle120°
Pd - Power Dissipation150mW
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Dimensions (L/W/H): 2.8×3.5×0.8mm
  • Emission color & encapsulant: Infrared (invisible) 850nm / colorless transparent silicone
  • RoHS-compliant, halogen-free process
  • Moisture Sensitivity Level (MSL): Level 3
  • EIA standard packaging
  • Compatible with SMT automated assembly
  • Compatible with IR reflow soldering process

Applications

AI Translation
  • Medical devices
  • Infrared remote controls
  • Camera surveillance heads
  • Industrial control: counters, thermal imaging, smart meters
  • Infrared photoelectric switches
  • Wireless communication and signal transmission
  • Smart cars, robots