LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-XHD-6Y product image
  • HC-XHD-6Y thumbnail 1
  • HC-XHD-6Y thumbnail 2
  • HC-XHD-6Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-XHD-6YRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-XHD-6Y
LCSC Part #
C5221213
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 6POS 2.5mm SINGLE ROW DF1B
Datasheetpdf iconHCTL HC-XHD-6Y
Custom CablesMOQ 1pc
In-Stock: 1,415
1,415 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1065$ 0.0852$ 0.43
50+$ 0.0847$ 0.0678$ 3.39
150+$ 0.0739$ 0.0592$ 8.88
500+$ 0.0657$ 0.0526$ 26.30
2,000+$ 0.0565$ 0.0452$ 90.40
4,000+$ 0.0532$ 0.0426$ 170.40
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2.5mm
Pitch2.5mm
Flame Retardant RatingUL94V-0
Pins Structure1x6P
With WingsWithout Fins
Reference SeriesDF1B
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row6
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.