LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSTM MST8011AI-12-YYE12.000000 product image
  • MST8011AI-12-YYE12.000000 thumbnail 1
  • MST8011AI-12-YYE12.000000 thumbnail 2
  • MST8011AI-12-YYE12.000000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSTM MST8011AI-12-YYE12.000000RoHS

Manufacturer
MSTMAsian Brands
MPN
MST8011AI-12-YYE12.000000
LCSC Part #
C52212103
Packaging
SMD2520-4P
Customer #
Key Attributes
SMD2520-4P Programmable Oscillators RoHS
Datasheetpdf iconMSTM MST8011AI-12-YYE12.000000
In-Stock: 1,230
1,230 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5329$ 0.53
10+$ 0.4322$ 4.32
30+$ 0.3827$ 11.48
100+$ 0.3315$ 33.15
500+$ 0.3021$ 151.05
1,000+$ 0.2866$ 286.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerMSTM
PackagingSMD2520-4P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Any frequency from 1 MHz to 156.25 MHz with 1 Hz resolution
  • 100% pin-compatible drop-in replacement for quartz oscillators
  • Excellent total frequency stability: as low as ±20 ppm
  • Low power consumption: 4.2 mA (typical) at VDD=1.8V
  • VDD supply range: 1.62V to 3.63V
  • Shock resistance: withstands up to 60,000 g
  • Vibration resistance: >70 g
  • G-sensitivity: <0.1 ppb/g
  • Standby mode for extended battery life
  • Fast start-up time: 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0×1.6 mm, 2.5×2.0 mm, 3.2×2.5 mm
  • RoHS and REACH compliant, lead-free and halogen-free

Applications

AI Translation
  • Digital video recorders
  • IP HD cameras
  • Tablets
  • Solid-state drives
  • Data centers