Gainsil LMV321B-TR
| Manufacturer | GainsilAsian Brands |
| MPN | LMV321B-TR |
| LCSC Part # | C52211934 |
| Packaging | SOT23-5 |
| Customer # | |
| Key Attributes | 1 600uV 700V/ms 5pA 110dB 1MHz 65uA Rail-to-Rail Input, Rail-to-Rail Output SOT23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Gainsil | |
| Packaging | SOT23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 600uV | |
| Slew Rate | 700V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 5pA | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 65uA | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV321B op-amp features a 1MHz gain bandwidth product, 0.7V/μs slew rate, and 65μA quiescent current per amplifier at 5V supply. The device is designed to deliver performance in low-voltage, low-noise systems, capable of driving heavy loads with rail-to-rail output swing. The input common-mode voltage range includes ground, and the LMV321B input offset voltage range is 0.4mV ~ 0.8mV. The device operates over a temperature range of -40°C ~ +125°C with a supply voltage range of 1.8V ~ 5.5V. The LMV321B is available in a green SOT23-5 package.
Features
- Single-supply operating range: +1.8V ~ +5.5V
- Rail-to-rail input/output
- Gain bandwidth product: 1MHz (typical)
- Low input bias current: 5pA (typical)
- Low offset voltage: 0.6mV (typical)
- Quiescent current: 65μA per amplifier (typical)
- Integrated RF EMI rejection filter
- Operating temperature range: -40°C ~ +125°C
- Small form factor: LMV321B available in SOT23-5 package
Applications
- ASIC input or output amplifier
- Sensor interface
- Medical communications
- Smoke detector
- Audio output
- Piezoelectric transducer amplifier
- Medical instrumentation
- Portable systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0451 | $ 0.45 |
| 100+ | $ 0.0359 | $ 3.59 |
| 300+ | $ 0.0312 | $ 9.36 |
| 3,000+ | $ 0.0278 | $ 83.40 |
| 6,000+ | $ 0.025 | $ 150.00 |
| 9,000+ | $ 0.0236 | $ 212.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Gainsil | |
| Packaging | SOT23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 600uV | |
| Slew Rate | 700V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 5pA | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 65uA | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV321B op-amp features a 1MHz gain bandwidth product, 0.7V/μs slew rate, and 65μA quiescent current per amplifier at 5V supply. The device is designed to deliver performance in low-voltage, low-noise systems, capable of driving heavy loads with rail-to-rail output swing. The input common-mode voltage range includes ground, and the LMV321B input offset voltage range is 0.4mV ~ 0.8mV. The device operates over a temperature range of -40°C ~ +125°C with a supply voltage range of 1.8V ~ 5.5V. The LMV321B is available in a green SOT23-5 package.
Features
- Single-supply operating range: +1.8V ~ +5.5V
- Rail-to-rail input/output
- Gain bandwidth product: 1MHz (typical)
- Low input bias current: 5pA (typical)
- Low offset voltage: 0.6mV (typical)
- Quiescent current: 65μA per amplifier (typical)
- Integrated RF EMI rejection filter
- Operating temperature range: -40°C ~ +125°C
- Small form factor: LMV321B available in SOT23-5 package
Applications
- ASIC input or output amplifier
- Sensor interface
- Medical communications
- Smoke detector
- Audio output
- Piezoelectric transducer amplifier
- Medical instrumentation
- Portable systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

