LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HTC MLS1117-01 product image
  • MLS1117-01 thumbnail 1
  • MLS1117-01 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HTC MLS1117-01RoHS

Manufacturer
MPN
MLS1117-01
LCSC Part #
C52210292
Packaging
-
Customer #
Key Attributes
6V~12V Linear Voltage Regulator Evaluation Boards RoHS
Datasheetpdf iconHTC MLS1117-01
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3653$ 1.37
201+$ 0.5452$ 109.59
501+$ 0.5262$ 263.63
999+$ 0.5183$ 517.78
Standard Packaging3/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDevelopment Boards, Kits, Programmers/Evaluation Boards/Linear Voltage Regulator Evaluation Boards
ManufacturerHTC
Packaging-
Output Voltage3.3V;5V
Number of Outputs1
Voltage - Supply6V~12V
Operating Temperature-
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3
Sales UnitPiece