LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHANGLONG CL0805JN4K7PS product image
  • CL0805JN4K7PS thumbnail 1
  • CL0805JN4K7PS thumbnail 2
  • CL0805JN4K7PS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHANGLONG CL0805JN4K7PSRoHS

Manufacturer
CHANGLONGAsian Brands
MPN
CL0805JN4K7PS
LCSC Part #
C52210025
Packaging
0805
Customer #
Key Attributes
125mW 4.7kΩ 150V Thick Film Resistor ±5% 0805 Chip Resistor - Surface Mount RoHS
Datasheetpdf iconCHANGLONG CL0805JN4K7PS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0009$ 0.09
5,000+$ 0.0008$ 4.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCHANGLONG
Packaging0805
Power(Watts)125mW
Resistance4.7kΩ
Operating Temperature-55℃~+70℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece