Neardi FD200S1301
| Manufacturer | NeardiAsian Brands |
| MPN | FD200S1301 |
| LCSC Part # | C52209673 |
| Packaging | SMD,12x12mm |
| Customer # | |
| Key Attributes | SMD,12x12mm RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Neardi | |
| Packaging | SMD,12x12mm | |
| Features | Integrated Bluetooth function;Wi-Fi direct |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
FD7256S is a highly integrated, low-cost combo module featuring high performance and low power consumption. It supports Wi-Fi 6 and Bluetooth 5.0 protocols, incorporating a Wi-Fi 6 Wave2 final-version MAC, 1T1R baseband, and high-performance RF. The module provides SDIO3.0, HS-UART, and PCM interfaces for host connectivity, and supports Bluetooth/Wi-Fi coexistence mode.
Features
AI Translation
- Supports IEEE 802.11a/b/g/n/ac/ax (wave-2) WLAN communication protocols
- Supports IEEE 802.11 d/e/h/i/k/mc/r/v/w
- PHY rate up to 600.5Mbps, throughput up to 520Mbps
- Supports Wi-Fi STA, AP, and P2P modes
- Supports 2.4G 40MHz, 5G 80MHz bandwidth, 1T/1R
- Supports up to 1024QAM modulation, LDPC and STBC
- Supports UL/DL OFDMA, DL MU-MIMO
- Supports QoS, WFA WMM, WMM PS
- Supports RSSI and CSI reporting
- Supports beamformee and 4×1 beamformer
- Supports WPA, WPA2, WPA3 encryption/decryption, WAPI and WPS2.0
- Supports ER and DCM for enhanced TX/RX gain
- Supports 20in40/80/160, 80in160 HE PPDU, partial band MU-MIMO for improved air interface utilization
- Supports BSS coloring and spatial reuse for improved air interface utilization
- Supports TWT, intra-PPDU power saving, and VHT TXOP power save to optimize dynamic power consumption in narrow-bandwidth multi-BSS environments
- Supports Bluetooth (Classic Bluetooth + BLE) v2.1, v3.0, v4.2, v5.0 features
- Supports Bluetooth data transfer via SDIO interface
- Supports audio transfer via PCM/IIS interface
- Supports BR/EDR/LE 1M/LE 2M/LE LR
- Supports SCO and eSCO links
- Supports SSP/Secure Connections
- Supports low-power modes (sniff, sniff subrating)
- Supports Bluetooth/Wi-Fi coexistence
In-Stock: 245
245 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4412 | $ 4.44 |
| 10+ | $ 3.8169 | $ 38.17 |
| 30+ | $ 3.4458 | $ 103.37 |
| 100+ | $ 3.07 | $ 307.00 |
| 500+ | $ 2.8976 | $ 1448.80 |
| 1,500+ | $ 2.8185 | $ 4227.75 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Neardi | |
| Packaging | SMD,12x12mm | |
| Features | Integrated Bluetooth function;Wi-Fi direct |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
FD7256S is a highly integrated, low-cost combo module featuring high performance and low power consumption. It supports Wi-Fi 6 and Bluetooth 5.0 protocols, incorporating a Wi-Fi 6 Wave2 final-version MAC, 1T1R baseband, and high-performance RF. The module provides SDIO3.0, HS-UART, and PCM interfaces for host connectivity, and supports Bluetooth/Wi-Fi coexistence mode.
Features
AI Translation
- Supports IEEE 802.11a/b/g/n/ac/ax (wave-2) WLAN communication protocols
- Supports IEEE 802.11 d/e/h/i/k/mc/r/v/w
- PHY rate up to 600.5Mbps, throughput up to 520Mbps
- Supports Wi-Fi STA, AP, and P2P modes
- Supports 2.4G 40MHz, 5G 80MHz bandwidth, 1T/1R
- Supports up to 1024QAM modulation, LDPC and STBC
- Supports UL/DL OFDMA, DL MU-MIMO
- Supports QoS, WFA WMM, WMM PS
- Supports RSSI and CSI reporting
- Supports beamformee and 4×1 beamformer
- Supports WPA, WPA2, WPA3 encryption/decryption, WAPI and WPS2.0
- Supports ER and DCM for enhanced TX/RX gain
- Supports 20in40/80/160, 80in160 HE PPDU, partial band MU-MIMO for improved air interface utilization
- Supports BSS coloring and spatial reuse for improved air interface utilization
- Supports TWT, intra-PPDU power saving, and VHT TXOP power save to optimize dynamic power consumption in narrow-bandwidth multi-BSS environments
- Supports Bluetooth (Classic Bluetooth + BLE) v2.1, v3.0, v4.2, v5.0 features
- Supports Bluetooth data transfer via SDIO interface
- Supports audio transfer via PCM/IIS interface
- Supports BR/EDR/LE 1M/LE 2M/LE LR
- Supports SCO and eSCO links
- Supports SSP/Secure Connections
- Supports low-power modes (sniff, sniff subrating)
- Supports Bluetooth/Wi-Fi coexistence
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| Type | Details |
|---|---|
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |



