Wuxi I-core Elec AiP1618EOSA18.TB
| Manufacturer |
Wuxi I-core Elec
Asian Brands |
| Mfr. Part # | AiP1618EOSA18.TB |
| LCSC Part # | C52208612 |
| Package | SOP-18 |
| Customer # | |
| Description | 3V~5.5V SOP-18 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Wuxi I-core Elec | |
| Package | SOP-18 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
In-Stock:
980
980
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.304 | $ 1.52 |
50+ | $ 0.2408 | $ 12.04 |
160+ | $ 0.2137 | $ 34.19 |
480+ | $ 0.1799 | $ 86.35 |
2,480+ | $ 0.1649 | $ 408.95 |
4,000+ | $ 0.1559 | $ 623.60 |
Standard Packaging 40/Full
Tube | ||
Better price for more quantity?
$