Bel Fuse 0ZCK0050FF2E
| Manufacturer | |
| Mfr. Part # | 0ZCK0050FF2E |
| LCSC Part # | C5220829 |
| Package | 0805 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 500mA 0805 |
| Description | Polymeric PTC Resettable Fuse 6V 500mA Surface Mount 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Bel Fuse | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
350 
350
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2618 | $ 1.31 |
50+ | $ 0.2041 | $ 10.21 |
150+ | $ 0.1794 | $ 26.91 |
500+ | $ 0.1486 | $ 74.30 |
2,500+ | $ 0.1349 | $ 337.25 |
5,000+ | $ 0.1267 | $ 633.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$