JKSEMI 1032 F20A/250V
| Manufacturer |
JKSEMI
Asian Brands |
| Mfr. Part # | 1032 F20A/250V |
| LCSC Part # | C5220755 |
| Package | SMD,10x3.2mm |
| Customer # | |
| Description | 250V Ceramic Tube Fuse 20A SMD,10x3.2mm Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | JKSEMI | |
| Package | SMD,10x3.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
170 
170
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1248 | $ 0.62 |
50+ | $ 0.0987 | $ 4.94 |
150+ | $ 0.0856 | $ 12.84 |
500+ | $ 0.0758 | $ 37.90 |
2,000+ | $ 0.068 | $ 136.00 |
4,000+ | $ 0.0641 | $ 256.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$