JKSEMI 2410 F15A/125V
| Manufacturer |
JKSEMI
Asian Brands |
| Mfr. Part # | 2410 F15A/125V |
| LCSC Part # | C5220751 |
| Package | SMD,6.1x2.5mm |
| Customer # | |
| Description | 125V Surface Mount Fuse 15A SMD,6.1x2.5mm Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | JKSEMI | |
| Package | SMD,6.1x2.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,390 
1,390
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1218 | $ 0.61 |
50+ | $ 0.096 | $ 4.80 |
150+ | $ 0.0831 | $ 12.47 |
1,500+ | $ 0.0718 | $ 107.70 |
3,000+ | $ 0.0641 | $ 192.30 |
4,500+ | $ 0.0602 | $ 270.90 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$