JKSEMI 2410 T1.25A/250V
| Manufacturer |
JKSEMI
Asian Brands |
| Mfr. Part # | 2410 T1.25A/250V |
| LCSC Part # | C5220730 |
| Package | 2410 |
| Customer # | |
| Description | 50A@250VAC Surface Mount Fuse 1.25A 250V 2410 Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | JKSEMI | |
| Package | 2410 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,930
1,930
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0533 | $ 0.53 |
100+ | $ 0.0424 | $ 4.24 |
300+ | $ 0.037 | $ 11.10 |
1,500+ | $ 0.0316 | $ 47.40 |
4,500+ | $ 0.0283 | $ 127.35 |
10,500+ | $ 0.0267 | $ 280.35 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$