JKSEMI 2410 T500mA/250V
| Manufacturer | JKSEMIAsian Brands |
| MPN | 2410 T500mA/250V |
| LCSC Part # | C5220724 |
| Packaging | 2410 |
| Customer # | |
| Key Attributes | 50A@250VAC Ceramic Tube Fuse 500mA 2410 Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | JKSEMI | |
| Packaging | 2410 | |
| Melting I2t | 0.5 | |
| Interrupt Rating | 50A@250VAC | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Current Rating | 500mA | |
| Voltage Rating (DC) | 125V;250V;300V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Pin Pull Strength: 10N for 10±1 Seconds
- Pin Push Strength: 2N for 10±1 Seconds
- Solderability: Wave: 250℃, ≤3s; Soldering Iron: 350±10℃, ≤3s
- Resistance to Soldering Heat: Wave: 250℃, <10s; Soldering Iron: 350℃, <3s
Applications
AI Translation
- LCD / PDP TVs
- LCD Monitors
- LCD / PDP Panels
- LCD Backlight Inverters
- Portable DVD Players
- Power Supplies
- Networking
- PC Servers
- Cooling Fan Systems
- Storage Systems
- Telecommunications Systems
- Wireless Base Stations
- White Goods
- Game Consoles
- Office Automation Equipment
- Battery Charging Circuit Protection
- Industrial Equipment
- Medical Devices
- Overcurrent Protection for Automotive Electronic Circuits
In-Stock: 565
565 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1292 | $ 0.65 |
| 50+ | $ 0.1018 | $ 5.09 |
| 150+ | $ 0.0882 | $ 13.23 |
| 1,500+ | $ 0.0762 | $ 114.30 |
| 3,000+ | $ 0.068 | $ 204.00 |
| 4,500+ | $ 0.0639 | $ 287.55 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | JKSEMI | |
| Packaging | 2410 | |
| Melting I2t | 0.5 | |
| Interrupt Rating | 50A@250VAC | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Current Rating | 500mA | |
| Voltage Rating (DC) | 125V;250V;300V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Pin Pull Strength: 10N for 10±1 Seconds
- Pin Push Strength: 2N for 10±1 Seconds
- Solderability: Wave: 250℃, ≤3s; Soldering Iron: 350±10℃, ≤3s
- Resistance to Soldering Heat: Wave: 250℃, <10s; Soldering Iron: 350℃, <3s
Applications
AI Translation
- LCD / PDP TVs
- LCD Monitors
- LCD / PDP Panels
- LCD Backlight Inverters
- Portable DVD Players
- Power Supplies
- Networking
- PC Servers
- Cooling Fan Systems
- Storage Systems
- Telecommunications Systems
- Wireless Base Stations
- White Goods
- Game Consoles
- Office Automation Equipment
- Battery Charging Circuit Protection
- Industrial Equipment
- Medical Devices
- Overcurrent Protection for Automotive Electronic Circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



