TI TPS23758RJJT
| Manufacturer | |
| Mfr. Part # | TPS23758RJJT |
| LCSC Part # | C5220644 |
| Package | RJJ-23 |
| Customer # | |
| Key Attributes | IEEE802.3at PoE PD with non-optoisolated flyback DC/DC controller |
| Description | Powered Device (PD) 150V 13W RJJ-23 Power Over Ethernet (PoE) Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | TI | |
| Package | RJJ-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
41
41
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.3209 | $ 2.32 |
10+ | $ 2.267 | $ 22.67 |
30+ | $ 2.2306 | $ 66.92 |
100+ | $ 2.1942 | $ 219.42 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$