TECH PUBLIC TPGL05T-E3-08
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPGL05T-E3-08 |
| LCSC Part # | C52205417 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 150W@8/20us 5.5V Unidirectional 5V SOT-23 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Clamping Voltage | 9.8V;15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 5.5V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1mA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 150W peak pulse power (tp = 8/20μs)
- High-speed data line transient protection, compliant with IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact), IEC 61000-4-4 (EFT) 40A (5/50ns)
- Operating voltage: 5V
- Protection for two unidirectional lines
- Low operating voltage and clamping voltage
- Solid-state silicon avalanche technology
Applications
AI Translation
- USB power and data line protection
- Monitors and flat panel displays
- I²C bus protection
- Portable instruments
- Set-top boxes
In-Stock: 7,990
7,990 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.059 | $ 0.59 |
| 100+ | $ 0.0465 | $ 4.65 |
| 300+ | $ 0.0403 | $ 12.09 |
| 3,000+ | $ 0.0356 | $ 106.80 |
| 6,000+ | $ 0.0319 | $ 191.40 |
| 9,000+ | $ 0.03 | $ 270.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Clamping Voltage | 9.8V;15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 5.5V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1mA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 150W peak pulse power (tp = 8/20μs)
- High-speed data line transient protection, compliant with IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact), IEC 61000-4-4 (EFT) 40A (5/50ns)
- Operating voltage: 5V
- Protection for two unidirectional lines
- Low operating voltage and clamping voltage
- Solid-state silicon avalanche technology
Applications
AI Translation
- USB power and data line protection
- Monitors and flat panel displays
- I²C bus protection
- Portable instruments
- Set-top boxes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



