TECH PUBLIC DMN2024U-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | DMN2024U-TP |
| LCSC Part # | C52205217 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 900mW 20V 5A 700mV 17mΩ@4.5V 1 N-channel N-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 103pF | |
| Pd - Power Dissipation | 900mW | |
| Drain to Source Voltage | 20V | |
| Configuration | Standalone | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| RDS(on) | 17mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 545pF | |
| Gate Charge(Qg) | 8nC | |
| Vgs | ±10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 20V, 5A
- R<sub>DS(ON)</sub> < 22mΩ at V<sub>GS</sub> = 4.5V
- R<sub>DS(ON)</sub> < 36mΩ at V<sub>GS</sub> = 2.5V
- Advanced trench technology
- Excellent R<sub>DS(ON)</sub> and low gate charge
- Lead-free
- ESD rating: Human Body Model 2KV
Applications
AI Translation
- Load switch
- PWM applications
- Power management
In-Stock: 2,810
2,810 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0396 | $ 0.40 |
| 100+ | $ 0.0311 | $ 3.11 |
| 300+ | $ 0.0269 | $ 8.07 |
| 3,000+ | $ 0.0238 | $ 71.40 |
| 6,000+ | $ 0.0213 | $ 127.80 |
| 9,000+ | $ 0.02 | $ 180.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 103pF | |
| Pd - Power Dissipation | 900mW | |
| Drain to Source Voltage | 20V | |
| Configuration | Standalone | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| RDS(on) | 17mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 545pF | |
| Gate Charge(Qg) | 8nC | |
| Vgs | ±10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 20V, 5A
- R<sub>DS(ON)</sub> < 22mΩ at V<sub>GS</sub> = 4.5V
- R<sub>DS(ON)</sub> < 36mΩ at V<sub>GS</sub> = 2.5V
- Advanced trench technology
- Excellent R<sub>DS(ON)</sub> and low gate charge
- Lead-free
- ESD rating: Human Body Model 2KV
Applications
AI Translation
- Load switch
- PWM applications
- Power management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



