LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC PRTR5V0U2XL product image
  • PRTR5V0U2XL thumbnail 1
  • PRTR5V0U2XL thumbnail 2
  • PRTR5V0U2XL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC PRTR5V0U2XLRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
PRTR5V0U2XL
LCSC Part #
C52205202
Packaging
SOT-143
Customer #
Key Attributes
15V 4A@8/20us 80W@8/20us 6V 5V SOT-143 TVS Diodes RoHS
Datasheetpdf iconTECH PUBLIC PRTR5V0U2XL
In-Stock: 7,490
7,490 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0443$ 0.44
100+$ 0.035$ 3.50
300+$ 0.0303$ 9.09
3,000+$ 0.0268$ 80.40
6,000+$ 0.0239$ 143.40
9,000+$ 0.0225$ 202.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOT-143
Clamping Voltage15V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)4A@8/20us
Peak Pulse Power Dissipation (Ppp)80W@8/20us
Voltage - Breakdown6V
Number of Channels-
typeESD
Reverse Leakage Current (Ir)100nA
Polarity-
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra-low leakage current: nA-level
  • Operating voltage: 5V
  • Low clamping voltage
  • Compliant with the following standards:
    • IEC 61000-4-2 (ESD) immunity test — Air discharge: ±25kV, Contact discharge: ±20kV
    • IEC 61000-4-4 (EFT/Burst) 40A (5/50ns)
    • IEC 61000-4-5 (Surge) 4A (8/20ns)
  • RoHS compliant

Applications

AI Translation
  • USB 2.0 power and data lines
  • Set-top boxes and digital TVs
  • Digital Video Interface (DVI)
  • Laptops
  • SIM card ports
  • 10/100 Ethernet