WALSON C212S68342P20001
| Manufacturer |
WALSON
Asian Brands |
| Mfr. Part # | C212S68342P20001 |
| LCSC Part # | C52205135 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Description | ±5% 450V 68nF -40℃~+105℃ Metallized Polyester Through Hole,P=5mm Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | WALSON | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
980 
980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0357 | $ 0.71 |
200+ | $ 0.0279 | $ 5.58 |
1,000+ | $ 0.0237 | $ 23.70 |
2,000+ | $ 0.0211 | $ 42.20 |
10,000+ | $ 0.0189 | $ 189.00 |
20,000+ | $ 0.0177 | $ 354.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$