LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC 74HC1G126GV product image
  • 74HC1G126GV thumbnail 1
  • 74HC1G126GV thumbnail 2
  • 74HC1G126GV thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC 74HC1G126GVRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
74HC1G126GV
LCSC Part #
C52205100
Packaging
SOT-23-5
Customer #
Key Attributes
2V~6V 1 1 10uA 21ns@6.0V,50pF SOT-23-5 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTECH PUBLIC 74HC1G126GV
In-Stock: 1,550
1,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0436$ 0.44
100+$ 0.0343$ 3.43
300+$ 0.0297$ 8.91
3,000+$ 0.0262$ 78.60
6,000+$ 0.0234$ 140.40
9,000+$ 0.022$ 198.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTECH PUBLIC
PackagingSOT-23-5
Input type-
Current - Output High(IOH)7.8mA
Series74HC
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)7.8mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements1
Quiescent Current10uA
Propagation Delay21ns@6.0V,50pF

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

74HC1G126 is a single buffer/line driver with 3-state output. The inputs include clamping diodes, which enables the use of current-limiting resistors to interface the inputs to voltages exceeding VCC.

Features

AI Translation
  • Operating voltage range: 2.0~6.0V
  • High noise immunity
  • Balanced propagation delay
  • Low power consumption, max I<sub>CC</sub> of 10μA
  • ESD protection exceeds JESD 22 standard
  • Human Body Model: 2000V
  • Machine Model: 200V
  • Charged Device Model: 1000V

Applications

AI Translation
  • AV receivers
  • Audio docks
  • IP phones
  • Embedded PCs
  • Power supplies