LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC 74HC1G125GW product image
  • 74HC1G125GW thumbnail 1
  • 74HC1G125GW thumbnail 2
  • 74HC1G125GW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC 74HC1G125GWRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
74HC1G125GW
LCSC Part #
C52205099
Packaging
SOT-353
Customer #
Key Attributes
2V~6V 1 1 10ns@4.5V,50pF 10uA SOT-353 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTECH PUBLIC 74HC1G125GW
In-Stock: 4,040
4,040 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0567$ 0.57
100+$ 0.0447$ 4.47
300+$ 0.0387$ 11.61
3,000+$ 0.0342$ 102.60
6,000+$ 0.0306$ 183.60
9,000+$ 0.0288$ 259.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTECH PUBLIC
PackagingSOT-353
Current - Output High(IOH)7.8mA
Input type-
Series74HC
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)7.8mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements1
Propagation Delay10ns@4.5V,50pF
Quiescent Current10uA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74HC1G125 is a dual buffer. The inputs include clamping diodes, enabling input interfacing to voltages exceeding VCC using current-limiting resistors.

Features

AI Translation
  • Operating voltage range: 2.0~6.0V
  • High noise immunity
  • Balanced propagation delay
  • Low power consumption, max ICC of 10μA
  • ESD protection exceeding JESD 22 standard
  • Human Body Model (A114-A) 2000V
  • Machine Model (A115-A) 200V
  • Charged Device Model (C101) 1000V

Applications

AI Translation
  • AV receivers
  • Audio docking stations
  • IP phones
  • Embedded PCs
  • Personal digital assistants
  • Power supplies