TECH PUBLIC 74HC1G08GV
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74HC1G08GV |
| LCSC Part # | C52205096 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 10uA 2V~6V 21ns@6V,50pF SOT-23-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Logic Family | 74HC | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 2.6mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 330mV | |
| Propagation Delay | 21ns@6V,50pF | |
| Current - Output Low(IOL) | 2.6mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC1G08 is a high-speed CMOS 2-input AND gate fabricated using silicon gate CMOS technology. Combining CMOS low-power characteristics with high-speed performance comparable to the LS-TTL family, it features an internal three-stage buffered circuit structure that provides wide noise margins and stable output.
Features
AI Translation
- Basic gate function consistent with Renesas unified logic series product line.
- Embossed carrier tape packaging for high-speed automated placement.
- Electrical characteristics identical to 74HC1G08
- Supply voltage range: 2V to 6V
- Operating temperature range: -40°C to +85°C
- IOH = IOL = 2mA (min)
In-Stock: 7,770
7,770 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.046 | $ 0.46 |
| 100+ | $ 0.0368 | $ 3.68 |
| 300+ | $ 0.0322 | $ 9.66 |
| 3,000+ | $ 0.0287 | $ 86.10 |
| 6,000+ | $ 0.0259 | $ 155.40 |
| 9,000+ | $ 0.0245 | $ 220.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Logic Family | 74HC | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 2.6mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 330mV | |
| Propagation Delay | 21ns@6V,50pF | |
| Current - Output Low(IOL) | 2.6mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC1G08 is a high-speed CMOS 2-input AND gate fabricated using silicon gate CMOS technology. Combining CMOS low-power characteristics with high-speed performance comparable to the LS-TTL family, it features an internal three-stage buffered circuit structure that provides wide noise margins and stable output.
Features
AI Translation
- Basic gate function consistent with Renesas unified logic series product line.
- Embossed carrier tape packaging for high-speed automated placement.
- Electrical characteristics identical to 74HC1G08
- Supply voltage range: 2V to 6V
- Operating temperature range: -40°C to +85°C
- IOH = IOL = 2mA (min)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



