LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC 74HC1G04GV product image
  • 74HC1G04GV thumbnail 1
  • 74HC1G04GV thumbnail 2
  • 74HC1G04GV thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC 74HC1G04GVRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
74HC1G04GV
LCSC Part #
C52205094
Packaging
SOT-23-5
Customer #
Key Attributes
2V~6V 9ns@6V,50pF 10uA SOT-23-5 Gates and Inverters RoHS
Datasheetpdf iconTECH PUBLIC 74HC1G04GV
In-Stock: 3,630
3,630 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0445$ 0.45
100+$ 0.0351$ 3.51
300+$ 0.0304$ 9.12
3,000+$ 0.0268$ 80.40
6,000+$ 0.024$ 144.00
9,000+$ 0.0226$ 203.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingSOT-23-5
Logic Family74HC
Input Type-
Voltage - Supply2V~6V
Output Logic Level - Low-
Propagation Delay9ns@6V,50pF
Features-
Input Logic Level - Low500mV;1.35V;1.8V
Input Logic Level - High1.5V;3.15V;4.2V
Operating Temperature-40℃~+85℃
Number of Circuits-
Output Logic Level - High1.9V;4.4V;5.9V
Quiescent Current(Iq)10uA
Number of Channels-
Current - Output High(IOH)2.6mA
Current - Output Low(IOL)2.6mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74HC1G04 is a high-speed CMOS inverter fabricated using silicon gate CMOS technology. Combining the low-power characteristics of CMOS with high-speed performance comparable to the LS-TTL family, it features an internal three-stage buffered circuit structure that provides wide noise margins and stable output.

Features

AI Translation
  • Basic gate function belongs to the Renesas uni logic series.
  • Embossed carrier tape packaging for high-speed automatic placement.
  • Electrical characteristics equivalent to 74HC1G04
  • Supply voltage range: 2 V ~ 6 V
  • Operating temperature range: -40°C ~ +85°C
  • |IOH| = |IOL| = 2 mA (min)