TECH PUBLIC 74HC1G00GV
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74HC1G00GV |
| LCSC Part # | C52205090 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 2V~6V 17ns@6V,50pF 1uA SOT-23-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Propagation Delay | 17ns@6V,50pF | |
| Output Logic Level - Low | 100mV;260mV | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Features | - | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;4.18V;5.68V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 2.6mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 2.6mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC1G00 is a high-speed CMOS 2-input NAND gate fabricated using silicon gate CMOS technology. Combining CMOS low-power characteristics with speeds comparable to LS-TTL, it features a buffered three-stage internal circuit architecture that delivers wide noise margins and stable output.
Features
AI Translation
- Basic gate function available as part of Renesas' Unified Logic product line.
- Embossed carrier tape packaging for high-speed automated placement.
- Electrical characteristics equivalent to 74HC1G00.
- Supply voltage range: 2 to 6 V.
- Operating temperature range: -40 to +85℃.
- Output high current = Output low current = 2 mA (min).
In-Stock: 2,260
2,260 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0438 | $ 0.44 |
| 100+ | $ 0.0345 | $ 3.45 |
| 300+ | $ 0.0299 | $ 8.97 |
| 3,000+ | $ 0.0264 | $ 79.20 |
| 6,000+ | $ 0.0236 | $ 141.60 |
| 9,000+ | $ 0.0222 | $ 199.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Propagation Delay | 17ns@6V,50pF | |
| Output Logic Level - Low | 100mV;260mV | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Features | - | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;4.18V;5.68V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 2.6mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 2.6mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC1G00 is a high-speed CMOS 2-input NAND gate fabricated using silicon gate CMOS technology. Combining CMOS low-power characteristics with speeds comparable to LS-TTL, it features a buffered three-stage internal circuit architecture that delivers wide noise margins and stable output.
Features
AI Translation
- Basic gate function available as part of Renesas' Unified Logic product line.
- Embossed carrier tape packaging for high-speed automated placement.
- Electrical characteristics equivalent to 74HC1G00.
- Supply voltage range: 2 to 6 V.
- Operating temperature range: -40 to +85℃.
- Output high current = Output low current = 2 mA (min).
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



