WALSON C212A47427P30002
| Manufacturer |
WALSON
Asian Brands |
| Mfr. Part # | C212A47427P30002 |
| LCSC Part # | C52205061 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Description | ±5% 100V 470nF -40℃~+105℃ Metallized Polyester Through Hole,P=7.5mm Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | WALSON | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
335
335
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0932 $ 0.0793 | $ 0.40 |
50+ | $ 0.0742 $ 0.0631 | $ 3.16 |
150+ | $ 0.0647 $ 0.0550 | $ 8.25 |
500+ | $ 0.0575 $ 0.0489 | $ 24.45 |
2,500+ | $ 0.0518 $ 0.0441 | $ 110.25 |
5,000+ | $ 0.049 $ 0.0417 | $ 208.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$