LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
JXTCONN JXT-GH1.25-4PLT product image
  • JXT-GH1.25-4PLT thumbnail 1
  • JXT-GH1.25-4PLT thumbnail 2
  • JXT-GH1.25-4PLT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN JXT-GH1.25-4PLTRoHS

Manufacturer
JXTCONNAsian Brands
MPN
JXT-GH1.25-4PLT
LCSC Part #
C52205016
Packaging
SMD,P=1.25mm
Customer #
Key Attributes
GH 1 4P -40℃~+85℃ 1.25mm 4 1A 50V 1x4P SMD,P=1.25mm Headers, Male Pins RoHS
Datasheetpdf iconJXTCONN JXT-GH1.25-4PLT
Custom CablesMOQ 1pc
In-Stock: 1,320
1,320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0834$ 0.0626$ 0.31
50+$ 0.0664$ 0.0498$ 2.49
150+$ 0.0578$ 0.0434$ 6.51
1,500+$ 0.0514$ 0.0386$ 57.90
3,000+$ 0.0463$ 0.0348$ 104.40
4,500+$ 0.0438$ 0.0329$ 148.05
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJXTCONN
PackagingSMD,P=1.25mm
Reference SeriesGH
Contact MaterialBrass
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount,Vertical
Supplementary FeaturesAuxiliary Solder Pin
Number of PINs4P
Operating Temperature-40℃~+85℃
Plastic MaterialLCP
Pitch1.25mm
Number of PINs Per Row4
Current Rating1A
Contact PlatingTin
Voltage Rating (Max)50V
X-Length of Bottom Edge on Board (Spacing Line)8.25mm
Pin Structure1x4P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.