Yajingxin TD40MUBCE2O
| Manufacturer | YajingxinAsian Brands |
| MPN | TD40MUBCE2O |
| LCSC Part # | C52204804 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | 40MHz SMD2520-4P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Yajingxin | |
| Packaging | SMD2520-4P | |
| Current - Supply | 5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | - | |
| Output Type | CMOS | |
| Frequency | 40MHz | |
| Voltage - Supply | 1.8V~3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Miniature package: 2.5x2.0x0.9mm
- Standard Frequency: 1 ~ 125MHz
- Tri-state enable/disable
- Pb-free and RoHS/Green compliant
Applications
AI Translation
- IoT
- Communication
- Industrial control
In-Stock: 3,018
3,018 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4118 | $ 0.41 |
| 10+ | $ 0.3262 | $ 3.26 |
| 30+ | $ 0.2891 | $ 8.67 |
| 100+ | $ 0.2439 | $ 24.39 |
| 500+ | $ 0.2245 | $ 112.25 |
| 1,000+ | $ 0.2116 | $ 211.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Yajingxin | |
| Packaging | SMD2520-4P | |
| Current - Supply | 5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | - | |
| Output Type | CMOS | |
| Frequency | 40MHz | |
| Voltage - Supply | 1.8V~3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Miniature package: 2.5x2.0x0.9mm
- Standard Frequency: 1 ~ 125MHz
- Tri-state enable/disable
- Pb-free and RoHS/Green compliant
Applications
AI Translation
- IoT
- Communication
- Industrial control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

