Yajingxin YC19.2MUBCE2O
| Manufacturer |
Yajingxin
Asian Brands |
| Mfr. Part # | YC19.2MUBCE2O |
| LCSC Part # | C52204800 |
| Package | SMD3225-4P |
| Customer # | |
| Description | 1.8V~3.3V ±10ppm 19.2MHz SMD3225-4P Oscillators RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Yajingxin | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
170 
170
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1646 $ 0.1564 | $ 0.78 |
50+ | $ 0.161 $ 0.1530 | $ 7.65 |
150+ | $ 0.1586 $ 0.1507 | $ 22.61 |
500+ | $ 0.1562 $ 0.1484 | $ 74.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$