Yajingxin YC25MCBCE2X
| Manufacturer |
Yajingxin
Asian Brands |
| Mfr. Part # | YC25MCBCE2X |
| LCSC Part # | C52204798 |
| Package | SMD3225-4P |
| Customer # | |
| Description | ±30ppm 9pF ±10ppm SMD3225-4P Crystals RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Yajingxin | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,020
4,020
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0679 $ 0.0646 | $ 0.65 |
100+ | $ 0.0541 $ 0.0514 | $ 5.14 |
300+ | $ 0.0472 $ 0.0449 | $ 13.47 |
3,000+ | $ 0.042 $ 0.0399 | $ 119.70 |
6,000+ | $ 0.0378 $ 0.0360 | $ 216.00 |
9,000+ | $ 0.0358 $ 0.0341 | $ 306.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$