LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GREENMICRO HV9910BS product image
  • HV9910BS thumbnail 1
  • HV9910BS thumbnail 2
  • HV9910BS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GREENMICRO HV9910BSRoHS

Manufacturer
GREENMICROAsian Brands
MPN
HV9910BS
LCSC Part #
C52204779
Packaging
SOP-8
Customer #
Key Attributes
80kHz~120kHz 1 DC-DC 8V~450V SOP-8 LED Drivers ICs RoHS
Datasheetpdf iconGREENMICRO HV9910BS
In-Stock: 2,205
2,205 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2443$ 1.22
50+$ 0.1935$ 9.68
150+$ 0.1718$ 25.77
500+$ 0.1446$ 72.30
2,500+$ 0.1325$ 331.25
5,000+$ 0.1253$ 626.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerGREENMICRO
PackagingSOP-8
Output Voltage-
FeaturesBuilt-in soft-start;LED open-circuit protection
Frequency - Switching80kHz~120kHz
Switch Tube (Built-In/External)External
Voltage - Input(AC)-
Operating temperature-40℃~+85℃
TopologyBuck;Boost;Buck-Boost;Flyback
Number of Channels1
TypeDC-DC
Output Current-
Constant Current Accuracy-
Voltage - Input(DC)8V~450V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The HV9910 is a pulse width modulation high-efficiency LED driver control IC. It supports high-efficiency driving of high-brightness LEDs with an input voltage range of 8V DC to 450V DC. The HV9910 controls an external MOSFET at a fixed switching frequency of up to 300 kHz. This frequency is programmable via a single resistor. The LED string is driven with constant current rather than constant voltage, providing constant light output and enhanced reliability. The output current is programmable from a few milliamps to over 1.0 A. The HV9910 employs a robust high-voltage junction isolation process capable of withstanding input voltage surges up to 450V. By applying an external control voltage to the HV9910's linear dimming control input, the output current of the LED string can be programmed to any value between zero and its maximum. The HV9910 provides a low-frequency PWM dimming input that accepts an external control signal with a duty cycle of 0–100% at frequencies up to several kilohertz.

Features

AI Translation
  • Efficiency greater than 90%
  • 8V to 450V input voltage range
  • Constant-current LED driver
  • Output current range from a few mA to over 1A
  • Drives LED strings containing one to hundreds of LEDs
  • Low-frequency PWM dimming via enable pin
  • Input voltage surge rating up to 450V

Applications

AI Translation
  • DC/DC or AC/DC LED driver applications
  • Flat panel display backlighting
  • Signage and decorative LED lighting
  • Automotive
  • Chargers