GREENMICRO L78M10AGT
| Manufacturer | GREENMICROAsian Brands |
| MPN | L78M10AGT |
| LCSC Part # | C52204770 |
| Packaging | TO-252-2 |
| Customer # | |
| Key Attributes | 10V Positive Fixed TO-252-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GREENMICRO | |
| Packaging | TO-252-2 | |
| Output Voltage | 10V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 25V | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
L7810 is a three-terminal positive voltage regulator available in TO220-3 and TO252-2 packages, offering multiple fixed output voltages suitable for a wide range of applications. The device integrates internal current limiting, thermal shutdown, and safe operating area protection, making it exceptionally robust. With adequate heatsinking, output current can exceed 1.5A. Although primarily designed as a fixed voltage regulator, it can also be configured for adjustable voltage and current output using external components.
Features
- Output current up to 1.5A (TO-220-3)
- Thermal overload protection
- Short circuit protection
- Output transistor safe operating area protection
- Output voltage: 7805: 5V, 7806: 6V, 7808: 8V, 7809: 9V, 7810: 10V, 7812: 12V, 7815: 15V
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2067 | $ 1.03 |
| 50+ | $ 0.1637 | $ 8.19 |
| 150+ | $ 0.1453 | $ 21.80 |
| 500+ | $ 0.1224 | $ 61.20 |
| 2,500+ | $ 0.1121 | $ 280.25 |
| 5,000+ | $ 0.106 | $ 530.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GREENMICRO | |
| Packaging | TO-252-2 | |
| Output Voltage | 10V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 25V | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
L7810 is a three-terminal positive voltage regulator available in TO220-3 and TO252-2 packages, offering multiple fixed output voltages suitable for a wide range of applications. The device integrates internal current limiting, thermal shutdown, and safe operating area protection, making it exceptionally robust. With adequate heatsinking, output current can exceed 1.5A. Although primarily designed as a fixed voltage regulator, it can also be configured for adjustable voltage and current output using external components.
Features
- Output current up to 1.5A (TO-220-3)
- Thermal overload protection
- Short circuit protection
- Output transistor safe operating area protection
- Output voltage: 7805: 5V, 7806: 6V, 7808: 8V, 7809: 9V, 7810: 10V, 7812: 12V, 7815: 15V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



