Existar E100N4P5AH1
| Manufacturer |
Existar
Asian Brands |
| Mfr. Part # | E100N4P5AH1 |
| LCSC Part # | C52204718 |
| Package | TO-220 |
| Customer # | |
| Description | 100V 4.5mΩ@10V 1 N-channel 250W TO-220 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Existar | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
90
90
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6934 $ 0.5548 | $ 0.55 |
10+ | $ 0.562 $ 0.4496 | $ 4.50 |
50+ | $ 0.4971 $ 0.3977 | $ 19.89 |
100+ | $ 0.4322 $ 0.3458 | $ 34.58 |
500+ | $ 0.3927 $ 0.3142 | $ 157.10 |
1,000+ | $ 0.3737 $ 0.2990 | $ 299.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$