GREENMICRO L7915CD2TKT
| Manufacturer |
GREENMICRO
Asian Brands |
| Mfr. Part # | L7915CD2TKT |
| LCSC Part # | C52204661 |
| Package | TO-263-2 |
| Customer # | |
| Description | 15V 30V Negative Fixed TO-263-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GREENMICRO | |
| Package | TO-263-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
955
955
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2706 | $ 1.35 |
50+ | $ 0.2143 | $ 10.72 |
150+ | $ 0.1902 | $ 28.53 |
1,000+ | $ 0.1602 | $ 160.20 |
2,000+ | $ 0.1468 | $ 293.60 |
5,000+ | $ 0.1388 | $ 694.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$