GREENMICRO LMV358IBS
| Manufacturer | GREENMICROAsian Brands |
| MPN | LMV358IBS |
| LCSC Part # | C52204657 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2 4.5mV 500V/ms 70dB 10pA 45uA 1MHz Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 4.5mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 7.5V | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV358 is a low-voltage, low-power op-amp. Each channel draws 60μA quiescent current and operates over a 2.1V to 5.5V supply range. The device features a wide common-mode voltage range and large output voltage swing. Designed in CMOS technology, it delivers 1.0MHz gain bandwidth and 2.0V/μs slew rate. These characteristics make it well-suited for portable electronics applications. Available in SOP8, MSOP8, and TSSOP8 packages.
Features
- High DC equivalent input impedance
- Quiescent current per channel: 60μA
- Gain bandwidth product: 1.0MHz
- Input voltage range: -0.1V ~ +5.6V (at supply voltage of 5.5V)
- Ultra-low input bias current: 10pA
- Supply voltage range: +2.1V ~ +5.5V
- Operating temperature range: -40℃ ~ +125℃
- Low power consumption
- Rail-to-rail output
- Typical input offset voltage: 0.8mV
Applications
- Portable electronic products
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0524 | $ 0.52 |
| 100+ | $ 0.0416 | $ 4.16 |
| 300+ | $ 0.0362 | $ 10.86 |
| 2,500+ | $ 0.0322 | $ 80.50 |
| 5,000+ | $ 0.029 | $ 145.00 |
| 10,000+ | $ 0.0274 | $ 274.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 4.5mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 7.5V | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV358 is a low-voltage, low-power op-amp. Each channel draws 60μA quiescent current and operates over a 2.1V to 5.5V supply range. The device features a wide common-mode voltage range and large output voltage swing. Designed in CMOS technology, it delivers 1.0MHz gain bandwidth and 2.0V/μs slew rate. These characteristics make it well-suited for portable electronics applications. Available in SOP8, MSOP8, and TSSOP8 packages.
Features
- High DC equivalent input impedance
- Quiescent current per channel: 60μA
- Gain bandwidth product: 1.0MHz
- Input voltage range: -0.1V ~ +5.6V (at supply voltage of 5.5V)
- Ultra-low input bias current: 10pA
- Supply voltage range: +2.1V ~ +5.5V
- Operating temperature range: -40℃ ~ +125℃
- Low power consumption
- Rail-to-rail output
- Typical input offset voltage: 0.8mV
Applications
- Portable electronic products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



